
BAS282-GS08 | |
|---|---|
DigiKey Part Number | BAS282-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS282-GS08 |
Description | DIODE SCHOTTKY 50V 30MA SOD80 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS282-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ¥8.21592 | ¥102,699 |
| 25,000 | ¥7.49976 | ¥187,494 |
| 37,500 | ¥7.13477 | ¥267,554 |
| 62,500 | ¥6.72453 | ¥420,283 |
| 87,500 | ¥6.48163 | ¥567,143 |
| 125,000 | ¥6.24554 | ¥780,692 |
| Unit Price without JCT: | ¥8.21592 |
|---|---|
| Unit Price with JCT: | ¥9.03751 |

