Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23C6V8-G3-08 | |
|---|---|
DigiKey Part Number | AZ23C6V8-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C6V8-G3-08 |
Description | DIODE ZENER ARRAY 6.8V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 8 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 6.8 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 8,494 | 112-AZ23C6V8-E3-08CT-ND | ¥86.00000 | Parametric Equivalent |
| AZ23C6V8-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C6V8-E3-18-ND | ¥15.05480 | Parametric Equivalent |
| AZ23C6V8-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C6V8-G3-18-ND | ¥10.48450 | Parametric Equivalent |
| AZ23C6V8W-7-F | Diodes Incorporated | 4,418 | AZ23C6V8W-7FDICT-ND | ¥81.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥9.93880 | ¥149,082 |
| 30,000 | ¥9.57163 | ¥287,149 |
| Unit Price without JCT: | ¥9.93880 |
|---|---|
| Unit Price with JCT: | ¥10.93268 |



