
AZ23B2V4-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23B2V4-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B2V4-HE3_A-08 |
Description | DIODE ZENER ARRAY 2.4V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.4 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Manufacturer Vishay | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 2.4 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥10.81147 | ¥162,172 |
| 30,000 | ¥9.94067 | ¥298,220 |
| 45,000 | ¥9.49700 | ¥427,365 |
| 75,000 | ¥8.99847 | ¥674,885 |
| 105,000 | ¥8.70331 | ¥913,848 |
| 150,000 | ¥8.60011 | ¥1,290,017 |
| Unit Price without JCT: | ¥10.81147 |
|---|---|
| Unit Price with JCT: | ¥11.89262 |

