
AZ23B2V4-G3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23B2V4-G3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B2V4-G3-08 |
Description | DIODE ZENER ARRAY 2.4V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.4 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay | Impedance (Max) (Zzt) 100 Ohms |
Series | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 2.4 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥11.45840 | ¥171,876 |
| 30,000 | ¥10.54620 | ¥316,386 |
| 45,000 | ¥10.08144 | ¥453,665 |
| 75,000 | ¥9.55924 | ¥716,943 |
| 105,000 | ¥9.25008 | ¥971,258 |
| 150,000 | ¥9.22330 | ¥1,383,495 |
| Unit Price without JCT: | ¥11.45840 |
|---|---|
| Unit Price with JCT: | ¥12.60424 |

