AS4PM-M3/86A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8,404
Unit Price: ¥148.00000
Datasheet
Diode 1000 V 2.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2.4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AS4PM-M3/86A

DigiKey Part Number
AS4PM-M3/86ATR-ND - Tape & Reel (TR)
AS4PM-M3/86ACT-ND - Cut Tape (CT)
AS4PM-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4PM-M3/86A
Description
DIODE AVALANCHE 1KV 2.4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2.4A
Voltage - Forward (Vf) (Max) @ If
962 mV @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥311.00000¥311
10¥197.40000¥1,974
100¥132.32000¥13,232
500¥104.41200¥52,206
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥90.85800¥136,287
3,000¥84.03467¥252,104
4,500¥80.55933¥362,517
7,500¥76.65493¥574,912
10,500¥74.34324¥780,604
15,000¥72.09727¥1,081,459
Manufacturers Standard Package
Unit Price without JCT:¥311.00000
Unit Price with JCT:¥342.10000