


AR1PGHM3/84A | |
|---|---|
DigiKey Part Number | 112-AR1PGHM3/84ATR-ND - Tape & Reel (TR) 112-AR1PGHM3/84ACT-ND - Cut Tape (CT) 112-AR1PGHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1PGHM3/84A |
Description | DIODE AVALANCHE 400V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 140 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Series | Capacitance @ Vr, F 12.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥88.20000 | ¥882 |
| 100 | ¥57.03000 | ¥5,703 |
| 500 | ¥43.54800 | ¥21,774 |
| 1,000 | ¥39.19700 | ¥39,197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥33.66600 | ¥100,998 |
| 6,000 | ¥30.87983 | ¥185,279 |
| 9,000 | ¥29.46011 | ¥265,141 |
| 15,000 | ¥27.86487 | ¥417,973 |
| 21,000 | ¥26.92048 | ¥565,330 |
| 30,000 | ¥26.00250 | ¥780,075 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

