87CNQ020ASL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ¥2,313.22042
Datasheet
Diode Array 1 Pair Common Cathode 20 V 40A Surface Mount D-61-8-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87CNQ020ASL

DigiKey Part Number
87CNQ020ASL-ND
Manufacturer
Manufacturer Product Number
87CNQ020ASL
Description
DIODE ARRAY SCHOT 20V 40A D618SL
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 40A Surface Mount D-61-8-SL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5.5 mA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
D-61-8-SL
Supplier Device Package
D-61-8-SL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes