60HFU-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥2,625.33000
Datasheet
Diode 100 V 60A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60HFU-100

DigiKey Part Number
60HFU-100-ND
Manufacturer
Manufacturer Product Number
60HFU-100
Description
DIODE STANDARD 100V 60A DO203AB
Customer Reference
Detailed Description
Diode 100 V 60A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
80 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-203AB (DO-5)
Current - Average Rectified (Io)
60A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-1N2129AVishay General Semiconductor - Diodes Division0VS-1N2129A-ND¥2,625.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes