MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP90A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP90A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP90A-E3/51 |
Description | TVS DIODE 90VWM 146VC P600 |
Customer Reference | |
Detailed Description | 146V Clamp 34.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP90A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,941 | 5KP90A-E3/54GICT-ND | ¥700.00000 | MFR Recommended |
| 15KP90A-TP | MCC (Micro Commercial Components) | 0 | 15KP90A-TPCT-ND | ¥2,342.00000 | Similar |
| 15KPA90A | Littelfuse Inc. | 632 | 15KPA90ACT-ND | ¥2,071.00000 | Similar |
| 15KPA90A-HR | Littelfuse Inc. | 0 | 15KPA90A-HR-ND | ¥3,493.38750 | Similar |
| 15KPA90A-HRA | Littelfuse Inc. | 0 | 15KPA90A-HRA-ND | ¥3,359.02625 | Similar |





