Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC28AHE3_A/H | |
|---|---|
DigiKey Part Number | 3KASMC28AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC28AHE3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC28AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC28AHE3_B/H-ND | ¥87.90235 | Direct |
| 3.0SMC28A | Littelfuse Inc. | 2 | 18-3.0SMC28ACT-ND | ¥173.00000 | Similar |
| 5.0SMDJ28A | Bourns Inc. | 5,737 | 5.0SMDJ28ABBCT-ND | ¥419.00000 | Similar |
| 5.0SMDJ28A | Littelfuse Inc. | 2,576 | 5.0SMDJ28ACT-ND | ¥410.00000 | Similar |
| 5.0SMDJ28A-T7 | Littelfuse Inc. | 138 | 18-5.0SMDJ28A-T7CT-ND | ¥410.00000 | Similar |









