Similar
Similar
Similar
Similar

1N6378-E3/54 | |
|---|---|
DigiKey Part Number | 1N6378-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6378-E3/54 |
Description | TVS DIODE 18VWM 25.2VC 1.5KE |
Customer Reference | |
Detailed Description | 25.2V Clamp 50A Ipp Tvs Diode Through Hole 1.5KE |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 21.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE22A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,332 | 1.5KE22A-E3/54GICT-ND | ¥246.00000 | Similar |
| 15KPA18A-HR | Littelfuse Inc. | 0 | 15KPA18A-HR-ND | ¥3,668.05625 | Similar |
| 15KPA18A-HRA | Littelfuse Inc. | 0 | 15KPA18A-HRA-ND | ¥3,526.99000 | Similar |
| 5KP18A-HR | Littelfuse Inc. | 0 | 5KP18A-HR-ND | ¥2,821.58250 | Similar |
| 5KP18A-HRA | Littelfuse Inc. | 0 | 5KP18A-HRA-ND | ¥2,680.51500 | Similar |




