Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Through Hole DO-201AD
SB540-E3/51

1N5407-E3/73

DigiKey Part Number
1N5407-E3/73GICT-ND - Cut Tape (CT)
1N5407-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5407-E3/73
Description
DIODE STANDARD 800V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,952
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥248.00000¥248
10¥156.50000¥1,565
100¥103.70000¥10,370
500¥81.02800¥40,514
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥68.26900¥68,269
2,000¥64.57000¥129,140
Manufacturers Standard Package
Unit Price without JCT:¥248.00000
Unit Price with JCT:¥272.80000