
1N4741A-TAP | |
|---|---|
DigiKey Part Number | 1N4741A-TAPGICT-ND - Cut Tape (CT) 1N4741A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4741A-TAP |
Description | DIODE ZENER 11V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV85-C11,113 | Nexperia USA Inc. | 48,000 | BZV85-C11,113-ND | ¥17.40999 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥79.40000 | ¥794 |
| 100 | ¥51.12000 | ¥5,112 |
| 500 | ¥38.86800 | ¥19,434 |
| 1,000 | ¥34.91700 | ¥34,917 |
| 2,000 | ¥31.58950 | ¥63,179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥27.98560 | ¥139,928 |
| 10,000 | ¥25.75730 | ¥257,573 |
| 15,000 | ¥24.62227 | ¥369,334 |
| 25,000 | ¥23.34668 | ¥583,667 |
| 35,000 | ¥22.59154 | ¥790,704 |
| 50,000 | ¥21.85772 | ¥1,092,886 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

