161CNQ045 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 796
Unit Price: ¥8,341.00000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 80A Chassis Mount TO-249AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161CNQ045

DigiKey Part Number
161CNQ045-ND
Manufacturer
Manufacturer Product Number
161CNQ045
Description
DIODE MOD SCHOTT 45V 80A TO249AA
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 80A Chassis Mount TO-249AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
80A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
TO-249AA
Supplier Device Package
TO-249AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes