Direct

1.5KE51CHE3/54 | |
|---|---|
DigiKey Part Number | 1.5KE51CHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51CHE3/54 |
Description | TVS DIODE 41.3VWM 73.5VC 1.5KE |
Customer Reference | |
Detailed Description | 73.5V Clamp 20.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 41.3V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 45.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 73.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE51CAHE3_A/C | Vishay General Semiconductor - Diodes Division | 1,371 | 1.5KE51CAHE3_A/CGICT-ND | ¥276.00000 | Direct |


