
1.5KE30CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE30CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE30CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30CA-E3/54 |
Description | TVS DIODE 25.6VWM 41.4VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE30CA | STMicroelectronics | 3,002 | 497-11378-1-ND | ¥233.00000 | Similar |
| 1.5KE30CA | Littelfuse Inc. | 7,808 | 1.5KE30CALFCT-ND | ¥189.00000 | Similar |
| 1.5KE30CA-B | Littelfuse Inc. | 809 | F6096-ND | ¥158.00000 | Similar |
| 1.5KE30CA-TP | MCC (Micro Commercial Components) | 669 | 1.5KE30CA-TPMSCT-ND | ¥136.00000 | Similar |
| 1.5KE30CA/B | YAGEO | 1,667 | 13-1.5KE30CA/BCT-ND | ¥45.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥261.00000 | ¥261 |
| 10 | ¥164.90000 | ¥1,649 |
| 100 | ¥109.55000 | ¥10,955 |
| 500 | ¥85.78800 | ¥42,894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ¥74.87714 | ¥104,828 |
| 2,800 | ¥68.96107 | ¥193,091 |
| 4,200 | ¥65.94762 | ¥276,980 |
| 7,000 | ¥62.56129 | ¥437,929 |
| 9,800 | ¥60.55612 | ¥593,450 |
| 14,000 | ¥58.60829 | ¥820,516 |
| Unit Price without JCT: | ¥261.00000 |
|---|---|
| Unit Price with JCT: | ¥287.10000 |

