

5343-48728-01 | |
---|---|
DigiKey Part Number | BC5450-ND |
Manufacturer | |
Manufacturer Product Number | 5343-48728-01 |
Description | CAP FILM 36.5UF 5% 660VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36.5 µF Film Capacitor 660V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 660V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | - | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.323" Dia (84.40mm) | |
Height - Seated (Max) | 10.433" (265.00mm) | |
Termination | Screwless - Spring Cage, Tension Clamp | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | ¥23,303.75000 | ¥93,215 |
Unit Price without JCT: | ¥23,303.75000 |
---|---|
Unit Price with JCT: | ¥25,634.12500 |