Parametric Equivalent

XT2220HGRGX16M00E | |
|---|---|
DigiKey Part Number | 541-XT2220HGRGX16M00ETR-ND - Tape & Reel (TR) 541-XT2220HGRGX16M00ECT-ND - Cut Tape (CT) 541-XT2220HGRGX16M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2220HGRGX16M00E |
Description | CRYSTAL, 2.5X2.0MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XT2220HJRGX16M00E | Vishay Dale | 2,987 | 541-XT2220HJRGX16M00ECT-ND | ¥78.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥48.71167 | ¥146,135 |
| 6,000 | ¥46.69783 | ¥280,187 |
| 9,000 | ¥45.55900 | ¥410,031 |
| 15,000 | ¥44.16447 | ¥662,467 |
| 21,000 | ¥43.26952 | ¥908,660 |
| 30,000 | ¥42.34117 | ¥1,270,235 |
| Unit Price without JCT: | ¥48.71167 |
|---|---|
| Unit Price with JCT: | ¥53.58284 |


