32 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT1220HGRGX32M00E

DigiKey Part Number
541-XT1220HGRGX32M00ETR-ND - Tape & Reel (TR)
541-XT1220HGRGX32M00ECT-ND - Cut Tape (CT)
541-XT1220HGRGX32M00EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT1220HGRGX32M00E
Description
CRYSTAL, 2.0X1.6MM, +/-30PPM, -4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Stability
±30ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥53.77200¥161,316
6,000¥51.54917¥309,295
9,000¥50.29222¥452,630
15,000¥48.75287¥731,293
21,000¥47.76548¥1,003,075
30,000¥46.74087¥1,402,226
Manufacturers Standard Package
Unit Price without JCT:¥53.77200
Unit Price with JCT:¥59.14920