
WSR5R1500DEA | |
|---|---|
DigiKey Part Number | 541-WSR5R1500DEATR-ND - Tape & Reel (TR) 541-WSR5R1500DEACT-ND - Cut Tape (CT) 541-WSR5R1500DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R1500DEA |
Description | RES 0.15 OHM 0.5% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R1500DEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,010.00000 | ¥1,010 |
| 10 | ¥688.50000 | ¥6,885 |
| 25 | ¥601.44000 | ¥15,036 |
| 50 | ¥546.98000 | ¥27,349 |
| 100 | ¥500.67000 | ¥50,067 |
| 250 | ¥449.96400 | ¥112,491 |
| 500 | ¥426.91000 | ¥213,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥454.97600 | ¥682,464 |
| 3,000 | ¥430.55200 | ¥1,291,656 |
| Unit Price without JCT: | ¥1,010.00000 |
|---|---|
| Unit Price with JCT: | ¥1,111.00000 |

