
WSR5R0200FEA | |
---|---|
DigiKey Part Number | WSRC-.02TR-ND - Tape & Reel (TR) WSRC-.02CT-ND - Cut Tape (CT) WSRC-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0200FEA |
Description | RES 0.02 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0200FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥538.00000 | ¥538 |
10 | ¥360.70000 | ¥3,607 |
25 | ¥312.72000 | ¥7,818 |
50 | ¥282.70000 | ¥14,135 |
100 | ¥257.16000 | ¥25,716 |
250 | ¥229.18400 | ¥57,296 |
500 | ¥211.68400 | ¥105,842 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥192.96667 | ¥289,450 |
3,000 | ¥181.26233 | ¥543,787 |
4,500 | ¥175.25133 | ¥788,631 |
7,500 | ¥168.45320 | ¥1,263,399 |
Unit Price without JCT: | ¥538.00000 |
---|---|
Unit Price with JCT: | ¥591.80000 |