Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR2R1620FEK | |
|---|---|
DigiKey Part Number | WSR2R1620FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR2R1620FEK |
Description | RES 0.162 OHM 1% 2W 4527 |
Customer Reference | |
Detailed Description | 162 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR2R1620FBA | Vishay Dale | 0 | WSR2R1620FBA-ND | ¥353.26000 | Parametric Equivalent |
| WSR2R1620FEA | Vishay Dale | 0 | WSR2R1620FEA-ND | ¥119.92733 | Parametric Equivalent |
| WSR2R1620FEB | Vishay Dale | 0 | WSR2R1620FEB-ND | ¥123.02900 | Parametric Equivalent |
| WSR2R1620FTA | Vishay Dale | 0 | WSR2R1620FTA-ND | ¥239.85333 | Parametric Equivalent |
| WSR2R1620FTB | Vishay Dale | 0 | WSR2R1620FTB-ND | ¥239.85400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥168.56000 | ¥16,856 |
| Unit Price without JCT: | ¥168.56000 |
|---|---|
| Unit Price with JCT: | ¥185.41600 |


