WSR2R0125FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥576.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥190.70800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥304.02000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥76.85463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥190.70800
Datasheet
12.5 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R0125FEK

DigiKey Part Number
WSR2R0125FEK-ND
Manufacturer
Manufacturer Product Number
WSR2R0125FEK
Description
RES 0.0125 OHM 1% 2W 4527
Customer Reference
Detailed Description
12.5 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥172.85000¥17,285
Manufacturers Standard Package
Unit Price without JCT:¥172.85000
Unit Price with JCT:¥190.13500