WSR25L000FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥645.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥226.41800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥371.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥211.27000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥226.41800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥226.41800
Datasheet
5 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR25L000FEB

DigiKey Part Number
WSR25L000FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSR25L000FEB
Description
RES 0.005 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR25L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥98.58250¥788,660
Unit Price without JCT:¥98.58250
Unit Price with JCT:¥108.44075