
WSR25L000FEA | |
|---|---|
DigiKey Part Number | WSRA-.005TR-ND - Tape & Reel (TR) WSRA-.005CT-ND - Cut Tape (CT) WSRA-.005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR25L000FEA |
Description | RES 0.005 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR25L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥278.00000 | ¥278 |
| 10 | ¥182.60000 | ¥1,826 |
| 25 | ¥157.00000 | ¥3,925 |
| 50 | ¥141.00000 | ¥7,050 |
| 100 | ¥127.31000 | ¥12,731 |
| 250 | ¥112.33600 | ¥28,084 |
| 500 | ¥102.96600 | ¥51,483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥92.72800 | ¥139,092 |
| 3,000 | ¥86.45633 | ¥259,369 |
| 4,500 | ¥83.23489 | ¥374,557 |
| 7,500 | ¥79.59133 | ¥596,935 |
| 10,500 | ¥77.42095 | ¥812,920 |
| 15,000 | ¥75.30060 | ¥1,129,509 |
| Unit Price without JCT: | ¥278.00000 |
|---|---|
| Unit Price with JCT: | ¥305.80000 |

