200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2010R2000FEB18

DigiKey Part Number
541-WSLT2010R2000FEB18TR-ND - Tape & Reel (TR)
541-WSLT2010R2000FEB18CT-ND - Cut Tape (CT)
541-WSLT2010R2000FEB18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2010R2000FEB18
Description
RES 0.2 OHM 1% 1W 2010
Customer Reference
Detailed Description
200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2010R2000FEB18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,079
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥229.00000¥229
10¥150.60000¥1,506
25¥129.16000¥3,229
50¥115.78000¥5,789
100¥104.36000¥10,436
250¥91.85200¥22,963
500¥84.01600¥42,008
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥78.90700¥78,907
2,000¥73.13900¥146,278
3,000¥70.17633¥210,529
5,000¥66.82480¥334,124
7,000¥64.82786¥453,795
10,000¥62.87690¥628,769
Manufacturers Standard Package
Unit Price without JCT:¥229.00000
Unit Price with JCT:¥251.90000