5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP08055L000FEA18

DigiKey Part Number
541-2526-2-ND - Tape & Reel (TR)
541-2526-1-ND - Cut Tape (CT)
541-2526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP08055L000FEA18
Description
RES 0.005 OHM 1% 1W 0805
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP08055L000FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,166
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥276.00000¥276
10¥181.80000¥1,818
25¥156.36000¥3,909
50¥140.32000¥7,016
100¥126.72000¥12,672
250¥111.80400¥27,951
500¥102.47400¥51,237
1,000¥94.54300¥94,543
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥82.04080¥410,204
10,000¥77.33830¥773,383
15,000¥74.92387¥1,123,858
Manufacturers Standard Package
Unit Price without JCT:¥276.00000
Unit Price with JCT:¥303.60000