1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL40261L000FEB

DigiKey Part Number
WSLR-.001TR-ND - Tape & Reel (TR)
WSLR-.001CT-ND - Cut Tape (CT)
WSLR-.001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL40261L000FEB
Description
RES 0.001 OHM 1% 3W 4026
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL40261L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.260" W (10.10mm x 6.60mm)
Height - Seated (Max)
0.113" (2.88mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,747
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥435.00000¥435
10¥290.00000¥2,900
25¥250.60000¥6,265
50¥225.98000¥11,299
100¥205.01000¥20,501
250¥182.05200¥45,513
500¥167.68400¥83,842
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥158.58800¥158,588
2,000¥148.01250¥296,025
3,000¥142.58100¥427,743
5,000¥136.43880¥682,194
7,000¥132.77800¥929,446
10,000¥129.20280¥1,292,028
Manufacturers Standard Package
Unit Price without JCT:¥435.00000
Unit Price with JCT:¥478.50000