
WSL40261L000FEB | |
|---|---|
DigiKey Part Number | WSLR-.001TR-ND - Tape & Reel (TR) WSLR-.001CT-ND - Cut Tape (CT) WSLR-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL40261L000FEB |
Description | RES 0.001 OHM 1% 3W 4026 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL40261L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.113" (2.88mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥435.00000 | ¥435 |
| 10 | ¥290.00000 | ¥2,900 |
| 25 | ¥250.60000 | ¥6,265 |
| 50 | ¥225.98000 | ¥11,299 |
| 100 | ¥205.01000 | ¥20,501 |
| 250 | ¥182.05200 | ¥45,513 |
| 500 | ¥167.68400 | ¥83,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥158.58800 | ¥158,588 |
| 2,000 | ¥148.01250 | ¥296,025 |
| 3,000 | ¥142.58100 | ¥427,743 |
| 5,000 | ¥136.43880 | ¥682,194 |
| 7,000 | ¥132.77800 | ¥929,446 |
| 10,000 | ¥129.20280 | ¥1,292,028 |
| Unit Price without JCT: | ¥435.00000 |
|---|---|
| Unit Price with JCT: | ¥478.50000 |

