
WSL28162L000FTH | |
|---|---|
DigiKey Part Number | 541-WSL28162L000FTHTR-ND - Tape & Reel (TR) 541-WSL28162L000FTHCT-ND - Cut Tape (CT) 541-WSL28162L000FTHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL28162L000FTH |
Description | RES 0.002 OHM 1% 2W 2816 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥497.00000 | ¥497 |
| 10 | ¥332.40000 | ¥3,324 |
| 25 | ¥287.72000 | ¥7,193 |
| 50 | ¥259.74000 | ¥12,987 |
| 100 | ¥235.98000 | ¥23,598 |
| 250 | ¥209.96000 | ¥52,490 |
| 500 | ¥193.66600 | ¥96,833 |
| 1,000 | ¥181.52600 | ¥181,526 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥245.71450 | ¥491,429 |
| 4,000 | ¥231.88425 | ¥927,537 |
| 6,000 | ¥224.78267 | ¥1,348,696 |
| Unit Price without JCT: | ¥497.00000 |
|---|---|
| Unit Price with JCT: | ¥546.70000 |

