1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL27261L000FEA

DigiKey Part Number
541-9998-2-ND - Tape & Reel (TR)
541-9998-1-ND - Cut Tape (CT)
541-9998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL27261L000FEA
Description
RES 0.001 OHM 1% 3W 2726
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL27261L000FEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.113" (2.88mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,392
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥435.00000¥435
10¥290.00000¥2,900
25¥250.60000¥6,265
50¥225.98000¥11,299
100¥205.01000¥20,501
250¥182.05200¥45,513
500¥167.68400¥83,842
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥165.95600¥248,934
3,000¥155.60300¥466,809
4,500¥150.28711¥676,292
7,500¥144.27480¥1,082,061
10,500¥140.69190¥1,477,265
Manufacturers Standard Package
Unit Price without JCT:¥435.00000
Unit Price with JCT:¥478.50000