
WSL2512R4400FEA | |
|---|---|
DigiKey Part Number | 541-WSL2512R4400FEATR-ND - Tape & Reel (TR) 541-WSL2512R4400FEACT-ND - Cut Tape (CT) 541-WSL2512R4400FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R4400FEA |
Description | RES 0.44 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 440 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥138.80000 | ¥1,388 |
| 25 | ¥118.84000 | ¥2,971 |
| 50 | ¥106.46000 | ¥5,323 |
| 100 | ¥95.87000 | ¥9,587 |
| 250 | ¥84.27600 | ¥21,069 |
| 500 | ¥77.02000 | ¥38,510 |
| 1,000 | ¥70.85300 | ¥70,853 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥60.60850 | ¥121,217 |
| 4,000 | ¥56.44375 | ¥225,775 |
| 6,000 | ¥54.30417 | ¥325,825 |
| 10,000 | ¥51.88430 | ¥518,843 |
| 14,000 | ¥50.44279 | ¥706,199 |
| 20,000 | ¥49.03440 | ¥980,688 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

