
WSL2512R3000BEA | |
|---|---|
DigiKey Part Number | 541-WSL2512R3000BEATR-ND - Tape & Reel (TR) 541-WSL2512R3000BEACT-ND - Cut Tape (CT) 541-WSL2512R3000BEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R3000BEA |
Description | RES 0.3 OHM 0.1% 1W 2512 |
Customer Reference | |
Detailed Description | 300 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥602.00000 | ¥602 |
| 10 | ¥404.50000 | ¥4,045 |
| 25 | ¥351.04000 | ¥8,776 |
| 50 | ¥317.54000 | ¥15,877 |
| 100 | ¥289.06000 | ¥28,906 |
| 250 | ¥257.87200 | ¥64,468 |
| 500 | ¥238.36000 | ¥119,180 |
| 1,000 | ¥228.83800 | ¥228,838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥211.86350 | ¥423,727 |
| 4,000 | ¥199.66900 | ¥798,676 |
| 6,000 | ¥193.40817 | ¥1,160,449 |
| Unit Price without JCT: | ¥602.00000 |
|---|---|
| Unit Price with JCT: | ¥662.20000 |

