WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0800FTA

DigiKey Part Number
541-WSL2512R0800FTATR-ND - Tape & Reel (TR)
541-WSL2512R0800FTACT-ND - Cut Tape (CT)
541-WSL2512R0800FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0800FTA
Description
RES 0.08 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0800FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,890
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥358.00000¥358
10¥237.80000¥2,378
25¥205.12000¥5,128
50¥184.66000¥9,233
100¥167.28000¥16,728
250¥148.22000¥37,055
500¥136.29600¥68,148
1,000¥126.17000¥126,170
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥119.91650¥239,833
4,000¥112.46300¥449,852
6,000¥108.63600¥651,816
10,000¥104.30700¥1,043,070
14,000¥101.72764¥1,424,187
Manufacturers Standard Package
Unit Price without JCT:¥358.00000
Unit Price with JCT:¥393.80000