
WSL2512R0800FTA | |
---|---|
DigiKey Part Number | 541-WSL2512R0800FTATR-ND - Tape & Reel (TR) 541-WSL2512R0800FTACT-ND - Cut Tape (CT) 541-WSL2512R0800FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0800FTA |
Description | RES 0.08 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0800FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥358.00000 | ¥358 |
10 | ¥237.80000 | ¥2,378 |
25 | ¥205.12000 | ¥5,128 |
50 | ¥184.66000 | ¥9,233 |
100 | ¥167.28000 | ¥16,728 |
250 | ¥148.22000 | ¥37,055 |
500 | ¥136.29600 | ¥68,148 |
1,000 | ¥126.17000 | ¥126,170 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥119.91650 | ¥239,833 |
4,000 | ¥112.46300 | ¥449,852 |
6,000 | ¥108.63600 | ¥651,816 |
10,000 | ¥104.30700 | ¥1,043,070 |
14,000 | ¥101.72764 | ¥1,424,187 |
Unit Price without JCT: | ¥358.00000 |
---|---|
Unit Price with JCT: | ¥393.80000 |