Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2512R0350FEK | |
|---|---|
DigiKey Part Number | WSL2512R0350FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL2512R0350FEK |
Description | RES 0.035 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R0350DEA | Vishay Dale | 0 | WSL2512R0350DEA-ND | ¥176.51250 | Parametric Equivalent |
| WSL2512R0350FBA | Vishay Dale | 0 | WSL2512R0350FBA-ND | ¥322.87000 | Parametric Equivalent |
| WSL2512R0350FEB | Vishay Dale | 0 | WSL2512R0350FEB-ND | ¥123.02900 | Parametric Equivalent |
| WSL2512R0350FTA | Vishay Dale | 0 | WSL2512R0350FTA-ND | ¥176.51250 | Parametric Equivalent |
| WSL2512R0350FTB | Vishay Dale | 0 | WSL2512R0350FTB-ND | ¥239.85400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥152.13000 | ¥15,213 |
| Unit Price without JCT: | ¥152.13000 |
|---|---|
| Unit Price with JCT: | ¥167.34300 |


