10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0100FEK

DigiKey Part Number
WSL2512R0100FEK-ND
Manufacturer
Manufacturer Product Number
WSL2512R0100FEK
Description
RES 0.01 OHM 1% 1W 2512
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0100DBAVishay Dale0WSL2512R0100DBA-ND¥595.08000Parametric Equivalent
WSL2512R0100DEBVishay Dale0WSL2512R0100DEB-ND¥239.85400Parametric Equivalent
WSL2512R0100DTAVishay Dale0WSL2512R0100DTA-ND¥353.02400Parametric Equivalent
WSL2512R0100DTBVishay Dale0WSL2512R0100DTB-ND¥479.98900Parametric Equivalent
WSL2512R0100FBAVishay Dale0WSL2512R0100FBA-ND¥322.87000Parametric Equivalent
In-Stock: 17
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥324.00000¥324
10¥214.70000¥2,147
Unit Price without JCT:¥324.00000
Unit Price with JCT:¥356.40000