WSL25127L500FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥182.11850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥364.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥182.11850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥246.10600
Datasheet
7.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25127L500FEK

DigiKey Part Number
WSL25127L500FEK-ND
Manufacturer
Manufacturer Product Number
WSL25127L500FEK
Description
RES 0.0075 OHM 1% 1W 2512
Customer Reference
Detailed Description
7.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥207.42000¥20,742
Manufacturers Standard Package
Unit Price without JCT:¥207.42000
Unit Price with JCT:¥228.16200