WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25123L000FTA

DigiKey Part Number
541-WSL25123L000FTATR-ND - Tape & Reel (TR)
541-WSL25123L000FTACT-ND - Cut Tape (CT)
541-WSL25123L000FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25123L000FTA
Description
RES 0.003 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25123L000FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥574.00000¥574
10¥386.00000¥3,860
25¥334.96000¥8,374
50¥303.02000¥15,151
100¥275.85000¥27,585
250¥246.07600¥61,519
500¥227.45000¥113,725
1,000¥218.28700¥218,287
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥202.15300¥404,306
4,000¥190.51200¥762,048
6,000¥184.53550¥1,107,213
Manufacturers Standard Package
Unit Price without JCT:¥574.00000
Unit Price with JCT:¥631.40000