Parametric Equivalent
Parametric Equivalent

WSL25121L600FTA | |
|---|---|
DigiKey Part Number | WSL25121L600FTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL25121L600FTA |
Description | RES 0.0016 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.6 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25121L600FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥191.96250 | ¥383,925 |
| Unit Price without JCT: | ¥191.96250 |
|---|---|
| Unit Price with JCT: | ¥211.15875 |


