250 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R2500FEB

DigiKey Part Number
541-WSL2010R2500FEBTR-ND - Tape & Reel (TR)
541-WSL2010R2500FEBCT-ND - Cut Tape (CT)
541-WSL2010R2500FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R2500FEB
Description
RES 0.25 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
250 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R2500FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,340
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥249.00000¥249
10¥164.20000¥1,642
25¥141.00000¥3,525
50¥126.44000¥6,322
100¥114.05000¥11,405
250¥100.49600¥25,124
500¥92.00600¥46,003
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥86.49000¥86,490
2,000¥80.23950¥160,479
3,000¥77.02867¥231,086
5,000¥73.39720¥366,986
7,000¥71.23386¥498,637
10,000¥69.12010¥691,201
Manufacturers Standard Package
Unit Price without JCT:¥249.00000
Unit Price with JCT:¥273.90000