
WSL2010R1500FEA | |
|---|---|
DigiKey Part Number | WSLE-.15TR-ND - Tape & Reel (TR) WSLE-.15CT-ND - Cut Tape (CT) WSLE-.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1500FEA |
Description | RES 0.15 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R1500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥128.10000 | ¥1,281 |
| 25 | ¥109.68000 | ¥2,742 |
| 50 | ¥98.14000 | ¥4,907 |
| 100 | ¥88.34000 | ¥8,834 |
| 250 | ¥77.57600 | ¥19,394 |
| 500 | ¥70.83800 | ¥35,419 |
| 1,000 | ¥65.11300 | ¥65,113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥57.23675 | ¥228,947 |
| 8,000 | ¥53.65675 | ¥429,254 |
| 12,000 | ¥51.81808 | ¥621,817 |
| 20,000 | ¥49.73850 | ¥994,770 |
| 28,000 | ¥48.49950 | ¥1,357,986 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |

