
WSL2010R0600FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0600FEB18TR-ND - Tape & Reel (TR) 541-WSL2010R0600FEB18CT-ND - Cut Tape (CT) 541-WSL2010R0600FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0600FEB18 |
Description | RES 0.06 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥367.00000 | ¥367 |
| 10 | ¥243.60000 | ¥2,436 |
| 25 | ¥210.12000 | ¥5,253 |
| 50 | ¥189.16000 | ¥9,458 |
| 100 | ¥171.30000 | ¥17,130 |
| 250 | ¥151.75600 | ¥37,939 |
| 500 | ¥139.52200 | ¥69,761 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥94.08300 | ¥94,083 |
| 2,000 | ¥87.35700 | ¥174,714 |
| 3,000 | ¥83.90333 | ¥251,710 |
| 5,000 | ¥79.99540 | ¥399,977 |
| 7,000 | ¥77.66786 | ¥543,675 |
| 10,000 | ¥75.39310 | ¥753,931 |
| Unit Price without JCT: | ¥367.00000 |
|---|---|
| Unit Price with JCT: | ¥403.70000 |

