
WSL2010R0450FEA18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0450FEA18TR-ND - Tape & Reel (TR) 541-WSL2010R0450FEA18CT-ND - Cut Tape (CT) 541-WSL2010R0450FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0450FEA18 |
Description | RES 0.045 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 45 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥291.00000 | ¥291 |
| 10 | ¥192.40000 | ¥1,924 |
| 25 | ¥165.60000 | ¥4,140 |
| 50 | ¥148.70000 | ¥7,435 |
| 100 | ¥134.34000 | ¥13,434 |
| 250 | ¥118.62800 | ¥29,657 |
| 500 | ¥108.79600 | ¥54,398 |
| 1,000 | ¥100.43600 | ¥100,436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥81.64500 | ¥326,580 |
| 8,000 | ¥76.79400 | ¥614,352 |
| 12,000 | ¥74.30283 | ¥891,634 |
| 20,000 | ¥71.48530 | ¥1,429,706 |
| Unit Price without JCT: | ¥291.00000 |
|---|---|
| Unit Price with JCT: | ¥320.10000 |

