
WSL2010R0250FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R0250FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0250FEBCT-ND - Cut Tape (CT) 541-WSL2010R0250FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0250FEB |
Description | RES 0.025 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0250FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥296.00000 | ¥296 |
| 10 | ¥194.90000 | ¥1,949 |
| 25 | ¥167.72000 | ¥4,193 |
| 50 | ¥150.64000 | ¥7,532 |
| 100 | ¥136.12000 | ¥13,612 |
| 250 | ¥120.22000 | ¥30,055 |
| 500 | ¥110.26800 | ¥55,134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥74.20400 | ¥74,204 |
| 2,000 | ¥68.73500 | ¥137,470 |
| 3,000 | ¥65.92700 | ¥197,781 |
| 5,000 | ¥62.74960 | ¥313,748 |
| 7,000 | ¥60.85643 | ¥425,995 |
| 10,000 | ¥59.00720 | ¥590,072 |
| Unit Price without JCT: | ¥296.00000 |
|---|---|
| Unit Price with JCT: | ¥325.60000 |

