
WSL2010R0110FEA | |
|---|---|
DigiKey Part Number | 541-WSL2010R0110FEATR-ND - Tape & Reel (TR) 541-WSL2010R0110FEACT-ND - Cut Tape (CT) 541-WSL2010R0110FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0110FEA |
Description | RES 0.011 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥234.00000 | ¥234 |
| 10 | ¥154.40000 | ¥1,544 |
| 25 | ¥132.48000 | ¥3,312 |
| 50 | ¥118.72000 | ¥5,936 |
| 100 | ¥107.06000 | ¥10,706 |
| 250 | ¥94.24000 | ¥23,560 |
| 500 | ¥86.22800 | ¥43,114 |
| 1,000 | ¥79.41500 | ¥79,415 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥64.09075 | ¥256,363 |
| 8,000 | ¥60.14563 | ¥481,165 |
| 12,000 | ¥58.12008 | ¥697,441 |
| 20,000 | ¥55.82915 | ¥1,116,583 |
| 28,000 | ¥54.46414 | ¥1,524,996 |
| Unit Price without JCT: | ¥234.00000 |
|---|---|
| Unit Price with JCT: | ¥257.40000 |

