
WSL20109L300FEA | |
|---|---|
DigiKey Part Number | 541-WSL20109L300FEATR-ND - Tape & Reel (TR) 541-WSL20109L300FEACT-ND - Cut Tape (CT) 541-WSL20109L300FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20109L300FEA |
Description | RES 0.0093 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 9.3 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥317.00000 | ¥317 |
| 10 | ¥209.70000 | ¥2,097 |
| 25 | ¥180.60000 | ¥4,515 |
| 50 | ¥162.34000 | ¥8,117 |
| 100 | ¥146.79000 | ¥14,679 |
| 250 | ¥129.77600 | ¥32,444 |
| 500 | ¥119.12200 | ¥59,561 |
| 1,000 | ¥110.07300 | ¥110,073 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥97.77075 | ¥391,083 |
| 8,000 | ¥92.11400 | ¥736,912 |
| 12,000 | ¥89.20992 | ¥1,070,519 |
| Unit Price without JCT: | ¥317.00000 |
|---|---|
| Unit Price with JCT: | ¥348.70000 |

