200 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R2000FEB18

DigiKey Part Number
541-WSL1206R2000FEB18TR-ND - Tape & Reel (TR)
541-WSL1206R2000FEB18CT-ND - Cut Tape (CT)
541-WSL1206R2000FEB18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R2000FEB18
Description
RES 0.2 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
200 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥221.00000¥221
10¥144.70000¥1,447
25¥124.16000¥3,104
50¥111.22000¥5,561
100¥100.19000¥10,019
250¥88.13200¥22,033
500¥80.58400¥40,292
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥75.64900¥75,649
2,000¥70.08800¥140,176
3,000¥67.23200¥201,696
5,000¥64.00100¥320,005
7,000¥62.07557¥434,529
10,000¥60.19510¥601,951
Manufacturers Standard Package
Unit Price without JCT:¥221.00000
Unit Price with JCT:¥243.10000