Parametric Equivalent
Parametric Equivalent

WSL10202L200FEB | |
|---|---|
DigiKey Part Number | WSL10202L200FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL10202L200FEB |
Description | RES 0.0022 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 2.2 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL10202L200FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.100" L x 0.200" W (2.54mm x 5.08mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥55.76500 | ¥55,765 |
| Unit Price without JCT: | ¥55.76500 |
|---|---|
| Unit Price with JCT: | ¥61.34150 |


