
WSL0805R0200FEB | |
|---|---|
DigiKey Part Number | 541-WSL0805R0200FEBTR-ND - Tape & Reel (TR) 541-WSL0805R0200FEBCT-ND - Cut Tape (CT) 541-WSL0805R0200FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0200FEB |
Description | RES 0.02 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0200FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥258.00000 | ¥258 |
| 10 | ¥169.80000 | ¥1,698 |
| 25 | ¥145.84000 | ¥3,646 |
| 50 | ¥130.82000 | ¥6,541 |
| 100 | ¥118.07000 | ¥11,807 |
| 250 | ¥104.08000 | ¥26,020 |
| 500 | ¥95.32000 | ¥47,660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥64.07000 | ¥64,070 |
| 2,000 | ¥59.26100 | ¥118,522 |
| 3,000 | ¥56.79067 | ¥170,372 |
| 5,000 | ¥53.99640 | ¥269,982 |
| 7,000 | ¥52.33114 | ¥366,318 |
| 10,000 | ¥50.70460 | ¥507,046 |
| Unit Price without JCT: | ¥258.00000 |
|---|---|
| Unit Price with JCT: | ¥283.80000 |

